ABC55DRMT

Heilind Number:SULABC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DRMT

Detailed Description

Introducing the ABC55DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the Loop Bellow contact type allows for efficient signal transmission. With two rows and 110 positions, this connector offers ample connectivity options. Its straight orientation, 14.22mm tail length, and 2.54mm pitch provide versatility in PCB layouts. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ABC55DRMT sets the standard for high-reliability connectors.