ABC55DRMZ

Heilind Number:SULABC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRMZ

Detailed Description

ABC55DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. Featuring a 2.54mm pitch and 110 positions spread across 2 rows, it offers ample connectivity options. The female connector with a side hole mount and wire wrap termination method facilitates easy installation. Gold-plated Beryllium Copper contacts guarantee superior signal transmission, while the loop bellow contact type ensures secure connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ABC55DRMZ is a top choice for reliable and high-performance connectivity solutions.