ABC55DRSD

Heilind Number:SULABC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRSD

Detailed Description

Introducing the ABC55DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and reliable connections. Constructed with PPS and Beryllium Copper, it ensures excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, offering superior signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type provide easy and efficient mating. With 110 positions and a tail length of 4.83mm, it offers ample connectivity options. The matte tin termination plating ensures long-lasting performance. Perfect for applications where reliability is paramount, the ABC55DRSD is a top choice for professionals in the electronics industry.