ABC55DRSH-S288

Heilind Number:SULABC55DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRSH-S288

Detailed Description

Introducing the ABC55DRSH-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation even in harsh conditions. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated beryllium copper contacts guarantee excellent conductivity, while the termination method of card extender facilitates easy installation. With a pitch of 2.54mm and 110 positions spread across two rows, it offers versatile connectivity options. The connector's straddle orientation and loop bellow contact type further enhance its functionality. Operating efficiently in a wide temperature range (-65 to 150°C) and with a matte tin termination plating, it meets high industry standards for performance and durability. Perfect for applications in aerospace, defense, and industrial sectors, the ABC55DRSH-S288 is a reliable solution for your PCB connectivity needs.