ABC55DRSI

Heilind Number:SULABC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRSI

Detailed Description

Introducing the ABC55DRSI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Gold-plated Beryllium Copper contacts offer excellent signal integrity, while the loop bellow contact type ensures stable connection. With 110 positions spread across 2 rows and a pitch of 2.54mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for board-to-board and card edge connections, the ABC55DRSI is a reliable choice for your connectivity needs.