ABC55DRSN-S273

Heilind Number:SULABC55DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DRSN-S273

Detailed Description

Introducing the ABC55DRSN-S273, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capability up to 700VAC, it guarantees reliable power transmission. The gold-plated beryllium copper contacts offer excellent conductivity, while the loop bellow contact type and thru-hole termination method ensure secure and stable connections. With 110 positions in a 2-row layout, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for hi-rel applications, the ABC55DRSN-S273 is a top choice for engineers seeking premium board-to-board connectivity solutions.