ABC55DRSN

Heilind Number:SULABC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRSN

Detailed Description

ABC55DRSN is a high-performance female connector designed for demanding applications. It features two rows of contact points made from PPS and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in electronic assemblies. The contact plating is gold, providing corrosion resistance and optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its straight orientation and no-mounting design make installation easy. With a wide operating temperature range of -65 to 150°C, it is reliable in extreme environments. The termination method is through-hole, with matte tin plating for secure soldering. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector, part of the ABC55DRSN series, is ideal for board-to-board and card-edge connections in various electronic devices.