ABC55DRSS

Heilind Number:SULABC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRSS

Detailed Description

Introducing the ABC55DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability up to 700VAC, it's suited for power and signal transmission. The female connector with two rows and side hole mount type offers versatility in PCB layout. Utilizing gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The Loop Bellow contact type and Thru Hole termination method further enhance its reliability. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The Matte Tin termination plating ensures excellent solderability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ABC55DRSS for your critical PCB interconnect needs.