ABC55DRST-S288

Heilind Number:SULABC55DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRST-S288

Detailed Description

The ABC55DRST-S288 connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, it offers a 2.54mm pitch and 110 positions across two rows. The female connector with a threaded mount and card extender termination method guarantees secure and stable connections. Contact materials of Beryllium Copper with gold plating deliver excellent conductivity, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straddle orientation, 15.49mm connector height, and compact 9.4mm width make it space-efficient on PCBs. The Matte Tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the ABC55DRST-S288 is a reliable solution for your connectivity needs. (Character count: 745)