ABC55DRST

Heilind Number:SULABC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRST

Detailed Description

This high-performance connector, SKU ABC55DRST, is designed for demanding applications requiring reliable power and signal transmissions. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power delivery. The female gender, threaded mount type, and through-hole termination make it easy to install securely. Its 2 rows of loop bellow contacts, each with gold plating, guarantee low contact resistance and high conductivity. With 110 positions spaced at 2.54mm pitch, it's ideal for board-to-board connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for industrial and electronic applications.