ABC55DRSZ

Heilind Number:SULABC55DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DRSZ

Detailed Description

Introducing the ABC55DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The dual-row, side-hole mount design with a pitch of 2.54mm allows for efficient PCB integration. Each of the 110 gold-plated contacts, made of beryllium copper, guarantees low contact resistance and high durability. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With matte tin termination plating, it ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. Ideal for applications in aerospace, defense, and telecommunications, the ABC55DRSZ is the perfect choice for high-reliability connectivity solutions.