ABC55DTAD

Heilind Number:SULABC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTAD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTAD

Detailed Description

Introducing the ABC55DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it can handle power-intensive tasks with ease. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its loop bellow contact type and thru-hole termination method guarantee secure connections. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for both industrial and commercial use. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. The matte tin termination plating ensures durability. Ideal for applications requiring high reliability, the ABC55DTAD is the perfect choice for your connectivity needs.