ABC55DTAI

Heilind Number:SULABC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTAI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTAI

Detailed Description

Introducing the ABC55DTAI, a high-performance board-to-board PCB connector essential for demanding applications. Crafted with precision, this connector features a female gender with two rows, ensuring efficient connectivity. Its threaded mount type and thru-hole termination method guarantee secure installation. The contact material, beryllium copper, paired with gold plating, offers exceptional conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation optimize space utilization. Boasting 110 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it suits various electronic devices. Its matte tin termination plating ensures long-term performance. Classified under hi-rel connectors, the ABC55DTAI is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this ABC55DTAI connector.