| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC55DTAN |
ABC55DTAN
| Heilind Number: | SULABC55DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DTAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Beryllium Copper, SKU ABC55DTAN embodies quality and reliability. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures optimal performance in demanding applications. Its two rows of Loop Bellow contacts, plated with gold for enhanced conductivity, offer secure and efficient connections. Designed for through-hole termination, it guarantees easy installation. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. With a wide operating temperature range of -65 to 150°C and termination plating of matte tin, it is suitable for various environments. Perfect for board-to-board and card edge connections, this connector is a versatile solution for your PCB assembly needs.

