ABC55DTAS

Heilind Number:SULABC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTAS

Detailed Description

Introducing the ABC55DTAS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper components, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. With 2 rows and 110 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it ensures long-term performance. Certified for quality and reliability, the ABC55DTAS is a top choice for board-to-board and card edge connections in critical systems.