ABC55DTAT

Heilind Number:SULABC55DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTAT

Detailed Description

The ABC55DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this female connector ensures secure and reliable connectivity. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency. Operating at voltages up to 700VAC, and with an amperage rating of 3A, it meets stringent electrical requirements. The right-angle orientation and threaded mount type make it ideal for space-constrained installations. With 110 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Its wide operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. The connector's compact design, with dimensions of .61 in (connector height) and 9.4mm (.37 in) (connector width), makes it suitable for various PCB layouts. Terminated with matte tin plating, it offers robust protection against corrosion. Whether used in aerospace, defense, or industrial applications, the ABC55DTAT guarantees high reliability and performance.