ABC55DTBI

Heilind Number:SULABC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTBI

Detailed Description

Introducing ABC55DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row, right-angle orientation with threaded mount type and thru-hole termination method offers secure and stable connection. Each of the 110 gold-plated contact positions, made of Beryllium Copper, guarantees optimal signal transmission. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the reliability and performance of the ABC55DTBI for your connectivity needs.