ABC55DTBN

Heilind Number:SULABC55DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTBN

Detailed Description

Introducing the ABC55DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 110 female contacts in a right-angle orientation, ensuring secure and efficient connections. The contact material is premium beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. The termination method is through-hole, enhancing stability during assembly. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures reliable solder joints. Trusted for its performance and quality, the ABC55DTBN is the ideal choice for critical electronic connections.