ABC55DTBS

Heilind Number:SULABC55DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTBS

Detailed Description

Introducing SKU ABC55DTBS, a high-performance connector perfect for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures robust conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender and 2 rows of contacts, it offers versatile connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent signal integrity. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 110 positions and a pitch of 2.54mm, it accommodates multiple connections. Rated for an operating temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. This connector, part of the Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.