ABC55DTBT-S664

Heilind Number:SULABC55DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTBT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DTBT-S664

Detailed Description

The ABC55DTBT-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various configurations. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 110 positions and loop bellow contact type, it provides ample connectivity options. The matte tin termination plating ensures secure soldering. Ideal for industrial and high-reliability applications, the ABC55DTBT-S664 is a top choice for dependable board-to-board connections.