| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULABC55DTKD |
ABC55DTKD
| Heilind Number: | SULABC55DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC55DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and straight orientation make it versatile for various setups. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh conditions. With 110 positions and a clearance hole mount, it's ideal for complex PCB layouts. The matte tin termination plating ensures long-term durability. Trust the ABC55DTKD for secure and efficient board-to-board connections in your projects.

