ABC55DTKI

Heilind Number:SULABC55DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTKI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTKI

Detailed Description

The ABC55DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 110 female contacts made of PPS and Beryllium Copper, plated with gold for optimal conductivity. Its threaded mount type and through-hole termination method ensure secure and reliable connections. The contact type, Loop Bellow, guarantees excellent signal integrity even under harsh conditions, with a voltage rating of 700VAC. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin, it offers durability and longevity. Whether in aerospace, defense, or industrial applications, the ABC55DTKI meets the highest standards for performance and reliability.