ABC55DTMD

Heilind Number:SULABC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTMD

Detailed Description

Introducing the ABC55DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector, with two rows and 110 positions, guarantees secure and efficient connections. Its right-angle orientation and clearance hole mount type provide flexibility in installation. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial uses. With a compact height of 15.49mm and a connector width of 9.4mm, it optimizes space on PCBs without compromising performance. Trust the ABC55DTMD for seamless and dependable interconnect solutions in your designs.