ABC55DTMH

Heilind Number:SULABC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTMH

Detailed Description

Introducing the ABC55DTMH, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The gold-plated contact material and matte tin termination plating offer excellent conductivity and corrosion resistance. Its unique loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. This connector, with 110 positions across two rows, provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. Trust the ABC55DTMH for seamless board-to-board and card-edge connections in your projects.