ABC55DTMI-S189

Heilind Number:SULABC55DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DTMI-S189

Detailed Description

Introducing the ABC55DTMI-S189, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission. The female gender design with two rows and a threaded mount type guarantees secure installation. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 2.54mm pitch and Loop Bellow contact type provide efficient data transfer. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in diverse industries. Its right-angle orientation, 110 positions, and .25-inch tail length make it versatile for various PCB applications. Additionally, with matte tin termination plating, it ensures long-term durability. The ABC55DTMI-S189 is a standout component in the realm of high-reliability connectors.