| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC55DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC55DTMI |
ABC55DTMI
| Heilind Number: | SULABC55DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC55DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC55DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a compact form factor and right-angle orientation, it saves space while providing easy access for mating. Gold-plated contacts offer superior conductivity, suitable for high-speed data transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees stable performance in harsh environments. The threaded mount and thru-hole termination method ensure secure attachment to the PCB. Ideal for industrial and aerospace uses, the ABC55DTMI is a trusted solution for critical connectivity needs.

