ABC55DTMT-S664

Heilind Number:SULABC55DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULABC55DTMT-S664

Detailed Description

Introducing the ABC55DTMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 110 positions offer versatile integration possibilities, while the threaded mounting and right-angle orientation facilitate secure installation in tight spaces. The contact type, Loop Bellow, combined with gold plating on Beryllium Copper contacts, guarantees excellent signal transmission with minimal interference. Rated for voltages up to 700 VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial electronics. Its Matte Tin termination plating further enhances durability. Trust the ABC55DTMT-S664 for robust and efficient board-to-board connections in your designs.