ABC55DTMT

Heilind Number:SULABC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC55DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC55DTMT

Detailed Description

The ABC55DTMT is a high-performance female connector designed for demanding electrical applications. Featuring two rows for efficient connectivity, this threaded mount type connector ensures secure attachment to your PCB. Crafted with PPS & Beryllium Copper, it guarantees both durability and conductivity. With a contact plating of gold and termination plating of matte tin, signal transmission is optimized for reliability. The loop bellow contact type and right-angle orientation offer versatility in installation. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With 110 positions and a tail length of 6.35 mm, it provides ample connectivity options. The compact design, with dimensions of .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained applications. This connector belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, ensuring compatibility with industry standards. Trust in the ABC55DTMT for efficient and durable electrical connections.