ABC60DCKD-S288

Heilind Number:SULABC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DCKD-S288

Detailed Description

The ABC60DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender and loop bellow contact type make it ideal for use in various electronic devices. Gold-plated contacts guarantee excellent signal transmission, while a clearance hole mount and card extender termination method simplify installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Matte tin termination plating ensures long-term durability. Trust the ABC60DCKD-S288 for secure and efficient board-to-board connections.