| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DCKH |
ABC60DCKH
| Heilind Number: | SULABC60DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DCKH, a high-performance Board to Board PCB Connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a 2.54mm pitch, 120 positions, and a voltage rating of 700 VAC, it meets the most stringent requirements. The gold-plated Beryllium Copper contacts guarantee superior conductivity, while the Matte Tin termination plating offers reliable soldering. With a straight orientation and clearance hole mount type, installation is effortless. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the ABC60DCKH for secure and efficient board-to-board connections in your projects.

