ABC60DCKI-S288

Heilind Number:SULABC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DCKI-S288

Detailed Description

Introducing the ABC60DCKI-S288, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a pitch of 2.54mm and 120 positions, it allows for efficient data transfer. The straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating ensures longevity. Whether in hi-rel or standard applications, the ABC60DCKIS288 is the ultimate choice for seamless board-to-board connections.