ABC60DCKI

Heilind Number:SULABC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DCKI

Detailed Description

Introducing the ABC60DCKI, a high-performance board-to-board PCB connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. Featuring a 2-row design and threaded mount type, it offers secure and stable connections. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The connector has a straight orientation, 120 positions, and a tail length of 4.83mm, providing ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is built to withstand harsh conditions. The termination plating is matte tin, ensuring long-lasting performance. The ABC60DCKI is the ideal choice for professionals in need of a rugged and dependable connector solution.