ABC60DCKN-S288

Heilind Number:SULABC60DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DCKN-S288

Detailed Description

The ABC60DCKN-S288 connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PPS and Beryllium Copper, it ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, along with two rows and 120 positions, allows for versatile and efficient PCB connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The termination method of Card Extender and pitch of 2.54mm facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for various applications. Measuring .61 inches in height and 9.4mm in width, with a straddle orientation, it offers flexibility in mounting. The termination plating of Matte Tin ensures a secure and stable connection. Designed for board-to-board and card edge applications, the ABC60DCKN-S288 connector is a reliable choice for your connectivity needs.