ABC60DCKS-S288

Heilind Number:SULABC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DCKS-S288

Detailed Description

ABC60DCKS-S288 features PPS & Beryllium Copper construction, ensuring robust performance in demanding environments. With a low 3A amperage rating, this female connector is suitable for various applications. Designed with two rows and side hole mount type, it offers secure placement on PCBs. The termination method of Card Extender, along with Beryllium Copper contacts plated in gold, guarantees reliable conductivity. With a pitch of 2.54mm and a high voltage rating of 700 VAC, it facilitates efficient signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality, while the 120 positions and .175" tail length provide ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector offers durability in extreme conditions. Measuring .61" in height and 9.4mm in width, it is compact yet sturdy. The termination plating of Matte Tin ensures long-term corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for use in various electronic systems. Hi-rel No. acronym: ABC60DCKSS288.