| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DCKS |
ABC60DCKS
| Heilind Number: | SULABC60DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DCKS |
| ECAD Model: |
Specifications
Detailed Description
The ABC60DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 120 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity and durability. The termination method is through-hole, with a tail length of 4.83mm for secure attachment. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its straight orientation and side-hole mount type make it easy to install, while the matte tin termination plating provides excellent solderability. Ideal for high-speed data transmission and power delivery, the ABC60DCKS is a top choice in the realm of connectivity solutions.

