ABC60DCKT

Heilind Number:SULABC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DCKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DCKT

Detailed Description

The ABC60DCKT is a high-performance board-to-board PCB connector designed for reliable and durable connections in demanding environments. Featuring a contact material of PPS and Beryllium Copper with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 2.54mm pitch and 120 positions across 2 rows, it offers ample connectivity for intricate circuitry. The connector, suitable for both threaded mounting and through-hole termination, guarantees secure attachment. Its loop bellow contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 150°C and with a maximum voltage of 700 VAC, it is ideal for various industrial applications. The matte tin termination plating maintains signal integrity and durability over time. Compact in size with a height of 15.49mm and width of 9.4mm, the ABC60DCKT is a versatile and space-efficient solution for your connectivity needs.