ABC60DETH

Heilind Number:SULABC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DETH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DETH

Detailed Description

Introducing the ABC60DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and data transmission with a low amperage rating of 3A. With a female gender and two rows, it offers versatility in connectivity. The clearance hole mount type and thru-hole termination method provide easy installation. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its cantilever contact type and straight orientation make it ideal for space-constrained setups, with 120 positions for ample connectivity. Operating in a wide temperature range from -65 to 150°C, it ensures reliability in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Terminated with matte tin, it offers superior solderability. Whether used in aerospace, defense, or industrial applications, the ABC60DETH connector delivers high reliability and performance.