ABC60DEYH

Heilind Number:SULABC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DEYH

Detailed Description

Introducing the ABC60DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a 2.54mm pitch and 120 positions, it offers ample versatility for your connectivity needs. The female connector, with two rows and a clearance hole mount type, guarantees secure attachment to your PCB. Its cantilever contact type, made of gold-plated Beryllium Copper, provides excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial settings. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and stable installation. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it saves valuable board space without compromising performance. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the ABC60DEYH is the perfect choice for your high-reliability connectivity needs.