ABC60DEYI

Heilind Number:SULABC60DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DEYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DEYI

Detailed Description

Introducing the ABC60DEYI, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, military, and industrial settings. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it offers robust performance in extreme conditions. The gold-plated contacts guarantee excellent conductivity, while the threaded mount and thru-hole termination method provide secure and stable connections. This connector, with a 2.54 mm pitch and 120 positions, is ideal for high-density applications. Its cantilever contact type and straight orientation simplify installation and maintenance. RoHS compliant and meticulously engineered, the ABC60DEYI is the perfect choice for mission-critical systems where performance and durability are non-negotiable.