ABC60DRAH-S93

Heilind Number:SULABC60DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRAH-S93

Detailed Description

The ABC60DRAH-S93 Connector offers reliable board-to-board connectivity in demanding environments. Designed with PPS and Beryllium Copper, it ensures robust performance. Featuring a female gender with two rows and a clearance hole mount type, it facilitates easy installation. The contact material is Beryllium Copper with Gold plating, providing efficient conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-power transmission needs. The Full Bellow contact type and Right Angle orientation enhance signal integrity. With 120 positions and a tail length of 3.18mm, it accommodates multiple connections. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. The matte tin termination plating adds durability. This connector is ideal for use in hi-rel applications and is a dependable choice for Board to Board PCB and Card Edge connections.