ABC60DRAH

Heilind Number:SULABC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DRAH

Detailed Description

The ABC60DRAH Female Board-to-Board PCB Connector offers reliable connectivity with PPS and Beryllium Copper construction, ensuring durability and high performance. Featuring a 2-row design, it allows for efficient multi-connection setups. The Thru Hole mount type and Full Bellow contact type provide secure and stable attachment, while the Gold contact plating guarantees excellent signal transmission. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications, even in harsh environments. The Matte Tin termination plating adds further protection against corrosion. Measuring at 10.95mm in height and 10.16mm in width, it is compact yet offers 120 positions for versatile connectivity. Whether in aerospace, telecommunications, or industrial settings, the ABC60DRAH is a dependable choice for demanding PCB interconnections.