ABC60DRAI-S93

Heilind Number:SULABC60DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRAI-S93

Detailed Description

Introducing the ABC60DRAI-S93, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. This connector, featuring a durable PPS housing and precision-engineered contact pins made of Beryllium Copper with Gold plating, ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers seamless connectivity. The Full Bellow contact type guarantees secure mating, while the threaded, right-angle mount type allows for versatile installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained setups. Rest assured of its quality, with Matte Tin termination plating ensuring long-term durability. Perfect for high-reliability systems, the ABC60DRAI-S93 is the epitome of excellence in connectivity solutions.