| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC60DRAN-S734 |
ABC60DRAN-S734
| Heilind Number: | SULABC60DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in compact spaces. Its full bellow contact type, made of durable beryllium copper with gold plating, ensures optimal signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The right-angle orientation and no mounting required make it versatile for various configurations. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for industries where reliability is paramount. Its matte tin termination plating guarantees long-term durability. With 120 positions and a tail length of 3.18mm (.125 in), the ABC60DRAN-S734 is the perfect solution for your connectivity needs.

