ABC60DRAN-S93

Heilind Number:SULABC60DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DRAN-S93

Detailed Description

The ABC60DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 120 positions, allowing for versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The gold-plated Beryllium Copper contacts ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it offers space-saving solutions. The matte tin termination plating provides corrosion resistance. Certified for quality and performance, the ABC60DRAN-S93 is ideal for aerospace, defense, and other high-reliability applications.