ABC60DRAS-S93

Heilind Number:SULABC60DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DRAS-S93

Detailed Description

ABC60DRAS-S93 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. Designed for female gender with two rows and a side hole mount type, it offers secure and stable connections in electronic assemblies. The Thru Hole termination method and Gold contact plating guarantee reliable signal transmission. With a pitch of 2.54mm, it allows for precise alignment and spacing. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The Full Bellow contact type and Right Angle orientation further enhance its versatility. This connector, with 120 positions and a tail length of 3.18mm, is ideal for demanding PCB interconnect requirements in industries such as aerospace, telecommunications, and automotive.