ABC60DREH-S13

Heilind Number:SULABC60DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DREH-S13

Detailed Description

Introducing the ABC60DREH-S13 Board To Board PCB Connector, designed for high-performance applications requiring precision and reliability. This female connector features two rows of contacts with a pitch of 2.54mm, ensuring seamless connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and robustness. The Gold contact plating offers excellent conductivity, while the Matte Tin termination plating enhances solderability. With a contact type of Full Bellow and orientation of Straddle, it ensures secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of various electronic systems. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. With 120 positions and a tail length of 5.33mm, it provides ample connectivity options. The compact design, with a height of 10.95mm and width of 10.16mm, facilitates space-saving on the PCB. Ideal for applications in aerospace, defense, and telecommunications, this connector, the ABC60DREHS13, guarantees high reliability and performance.