ABC60DREH

Heilind Number:SULABC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULABC60DREH

Detailed Description

Introducing the ABC60DREH, a female board-to-board PCB connector designed for high-performance applications. Made from PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity even in demanding environments. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and secure. With a pitch of 2.54mm and 120 positions spread over 2 rows, it offers versatile connectivity options. The contact material of Beryllium Copper and contact plating of gold guarantee excellent signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and full bellow contact type further enhance its usability. With a connector height of 10.95mm and width of 10.16mm, it is compact yet durable. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ABC60DREH sets a new standard for performance in PCB connectors.