ABC60DREI

Heilind Number:SULABC60DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DREI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DREI

Detailed Description

This PPS & Beryllium Copper board-to-board PCB connector, with SKU ABC60DREI, offers reliable power transmission with a maximum amperage of 3A. Featuring a female gender and two rows, it ensures secure connectivity in threaded mounts. The termination method with eyelets guarantees durability, while the contact material of Beryllium Copper with gold plating ensures efficient signal transmission. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating at a voltage of 700VAC and with a contact type of Full Bellow, it meets high-performance requirements. With 120 positions and a tail length of 5.72mm, it suits various connectivity needs. Its wide operating temperature range of -65 to 150°C, along with termination plating of matte tin, ensures reliability in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is ideal for demanding applications where quality and performance are paramount.