| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DREN-S13 |
ABC60DREN-S13
| Heilind Number: | SULABC60DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 120 positions, it allows for secure and precise connections. The female gender, full bellow contact type, and gold contact plating ensure optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The termination method of card extender and matte tin plating make it easy to install and maintain. Perfect for use in aerospace, defense, and industrial settings, the ABC60DREN-S13 sets a new standard in connectivity.

