ABC60DREN-S93

Heilind Number:SULABC60DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC60DREN-S93

Detailed Description

Introducing the ABC60DREN-S93, a high-performance connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, dual-row design with 120 positions, and straight orientation make it versatile for various PCB connection needs. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high durability. The termination method of eyelet and termination plating of Matte Tin further enhance its reliability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for critical applications. Its compact dimensions of 10.95mm height and 10.16mm width make it space-efficient on the board. Trust the ABC60DREN-S93 for secure and efficient board-to-board or card edge connections in your projects.